
PIC18F452 DEVELOPMENT KIT | |
|---|---|
DigiKey Part Number | 18F452EMBDCDEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F452 DEVELOPMENT KIT |
Description | PIC18F452 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F452 - PIC MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Utilized IC / Part PIC18F452 |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 8-Bit | Contents Board(s), Cable(s), Power Supply, Accessories |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53302-466 | Custom Computer Services Inc. (CCS) | 0 | 53302-466-ND | 137,43000 € | Direct |


