
53302-466 | |
|---|---|
DigiKey Part Number | 53302-466-ND |
Manufacturer | |
Manufacturer Product Number | 53302-466 |
Description | PIC18F4520 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F4520 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor PIC |
Series | Utilized IC / Part PIC18F4520 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,43000 € | 137,43 € |
| Unit Price without VAT: | 137,43000 € |
|---|---|
| Unit Price with VAT: | 163,54170 € |

