Parametric Equivalent

T38420080 | |
|---|---|
DigiKey Part Number | 364-T38420080-ND |
Manufacturer | |
Manufacturer Product Number | T38420080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-8 | Curtis Industries | 89 | 364-CFT-8-ND | 17,98000 € | Parametric Equivalent |
| T38220080 | Curtis Industries | 0 | 364-T38220080-ND | 4,92125 € | Parametric Equivalent |
| T38222080 | Curtis Industries | 0 | 364-T38222080-ND | 5,35320 € | Parametric Equivalent |
| T38223080 | Curtis Industries | 0 | 364-T38223080-ND | 5,01290 € | Parametric Equivalent |
| T38422080 | Curtis Industries | 0 | 364-T38422080-ND | 4,84275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,73460 € | 746,92 € |
| Unit Price without VAT: | 3,73460 € |
|---|---|
| Unit Price with VAT: | 4,44417 € |










