Parametric Equivalent

T38223080 | |
|---|---|
DigiKey Part Number | 364-T38223080-ND |
Manufacturer | |
Manufacturer Product Number | T38223080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-8 | Curtis Industries | 89 | 364-CFT-8-ND | 15,67000 € | Parametric Equivalent |
| T38220080 | Curtis Industries | 0 | 364-T38220080-ND | 4,29070 € | Parametric Equivalent |
| T38222080 | Curtis Industries | 0 | 364-T38222080-ND | 4,66725 € | Parametric Equivalent |
| T38420080 | Curtis Industries | 0 | 364-T38420080-ND | 3,25605 € | Parametric Equivalent |
| T38422080 | Curtis Industries | 0 | 364-T38422080-ND | 4,22220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,01290 € | 1.002,58 € |
| Unit Price without VAT: | 5,01290 € |
|---|---|
| Unit Price with VAT: | 5,96535 € |










