
T38013210 | |
|---|---|
DigiKey Part Number | 364-T38013210-ND |
Manufacturer | |
Manufacturer Product Number | T38013210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 21 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 21 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-21 | Curtis Industries | 0 | 364-CBP-21-ND | 19,39710 € | Parametric Equivalent |
| T38010210 | Curtis Industries | 0 | 364-T38010210-ND | 10,75870 € | Parametric Equivalent |
| T38012210 | Curtis Industries | 0 | 364-T38012210-ND | 11,98905 € | Parametric Equivalent |
| T38070210 | Curtis Industries | 0 | 364-T38070210-ND | 12,34880 € | Parametric Equivalent |
| T38072210 | Curtis Industries | 0 | 364-T38072210-ND | 13,49760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,07285 € | 2.214,57 € |
| Unit Price without VAT: | 11,07285 € |
|---|---|
| Unit Price with VAT: | 13,17669 € |







