
CBP-21 | |
|---|---|
DigiKey Part Number | 364-CBP-21-ND |
Manufacturer | |
Manufacturer Product Number | CBP-21 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 21 | Terminal Screw Material Steel |
Number of Wire Entries 21 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38010210 | Curtis Industries | 0 | 364-T38010210-ND | 10,84480 € | Parametric Equivalent |
| T38012210 | Curtis Industries | 0 | 364-T38012210-ND | 12,08495 € | Parametric Equivalent |
| T38013210 | Curtis Industries | 0 | 364-T38013210-ND | 11,16145 € | Parametric Equivalent |
| T38070210 | Curtis Industries | 0 | 364-T38070210-ND | 12,74460 € | Parametric Equivalent |
| T38072210 | Curtis Industries | 0 | 364-T38072210-ND | 14,10350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,55230 € | 3.910,46 € |
| Unit Price without VAT: | 19,55230 € |
|---|---|
| Unit Price with VAT: | 23,26724 € |







