9 Circuit 0.546" (13.86mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-9

DigiKey Part Number
364-CDM-9-ND
Manufacturer
Manufacturer Product Number
CDM-9
Description
CONN BARRIER STRIP 9CIRC 0.546"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Circuit 0.546" (13.86mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
10-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange, Marking Strip
Number of Circuits
9
Mounting Type
Chassis, Panel
Number of Wire Entries
18
Operating Temperature
130°C
Pitch
0.546" (13.86mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,05000 €49,05 €
1035,90000 €359,00 €
3032,04800 €961,44 €
5030,67520 €1.533,76 €
10029,15850 €2.915,85 €
25027,65012 €6.912,53 €
Manufacturers Standard Package
Unit Price without VAT:49,05000 €
Unit Price with VAT:58,36950 €