
523A91 | |
|---|---|
DigiKey Part Number | 523A91-ND |
Manufacturer | |
Manufacturer Product Number | 523A91 |
Description | JUMPER BARRIER BLK 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier |
Datasheet | Datasheet |
Category | Type Barrier Block |
Manufacturer Curtis Industries | Number of Positions 2 |
Series | Pitch 0.546" (13.86mm) |
Packaging Bulk | Style Over Barrier |
Part Status Active | For Use With/Related Products CDM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,04640 € | 26,16 € |
| 50 | 0,99640 € | 49,82 € |
| 100 | 0,94870 € | 94,87 € |
| 300 | 0,87793 € | 263,38 € |
| 500 | 0,84686 € | 423,43 € |
| 1.000 | 0,80643 € | 806,43 € |
| 2.500 | 0,75595 € | 1.889,88 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |
















