
CDM-47 | |
|---|---|
DigiKey Part Number | 364-CDM-47-ND |
Manufacturer | |
Manufacturer Product Number | CDM-47 |
Description | CONN BARRIER STRP 47CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange, Marking Strip |
Number of Circuits 47 | Mounting Type Chassis, Panel |
Number of Wire Entries 94 | Operating Temperature 130°C |
Pitch 0.546" (13.86mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 144,89180 € | 7.244,59 € |
| Unit Price without VAT: | 144,89180 € |
|---|---|
| Unit Price with VAT: | 172,42124 € |



