
CDM-22 | |
|---|---|
DigiKey Part Number | 364-CDM-22-ND |
Manufacturer | |
Manufacturer Product Number | CDM-22 |
Description | CONN BARRIER STRP 22CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 22 | |
Number of Wire Entries | 44 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,11000 € | 75,11 € |
| 10 | 55,73000 € | 557,30 € |
| 30 | 50,18700 € | 1.505,61 € |
| 50 | 48,22600 € | 2.411,30 € |
| 100 | 46,06860 € | 4.606,86 € |
| Unit Price without VAT: | 75,11000 € |
|---|---|
| Unit Price with VAT: | 89,38090 € |



