562015200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 12,30315 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 25,32615 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 14,86880 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 14,86880 €
Datasheet
20 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562015200

DigiKey Part Number
364-562015200-ND
Manufacturer
Manufacturer Product Number
562015200
Description
CONN BARRIER STRP 20CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
8-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
20
Color
Black
Number of Wire Entries
40
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562010200Curtis Industries0364-562010200-ND12,30315 €Parametric Equivalent
562011200Curtis Industries0364-562011200-ND25,32615 €Parametric Equivalent
562012200Curtis Industries0364-562012200-ND14,86880 €Parametric Equivalent
562013200Curtis Industries0364-562013200-ND14,86880 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20025,35235 €5.070,47 €
Unit Price without VAT:25,35235 €
Unit Price with VAT:30,16930 €