
562013200 | |
|---|---|
DigiKey Part Number | 364-562013200-ND |
Manufacturer | |
Manufacturer Product Number | 562013200 |
Description | CONN BARRIER STRP 20CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Color Black |
Number of Wire Entries 40 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010200 | Curtis Industries | 0 | 364-562010200-ND | 12,30315 € | Parametric Equivalent |
| 562011200 | Curtis Industries | 0 | 364-562011200-ND | 25,32615 € | Parametric Equivalent |
| 562012200 | Curtis Industries | 0 | 364-562012200-ND | 14,86880 € | Parametric Equivalent |
| 562015200 | Curtis Industries | 0 | 364-562015200-ND | 25,35235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,86880 € | 371,72 € |
| Unit Price without VAT: | 14,86880 € |
|---|---|
| Unit Price with VAT: | 17,69387 € |





