

VHB75W-Q24-S24 | |
|---|---|
DigiKey Part Number | 102-2252-ND |
Manufacturer | |
Manufacturer Product Number | VHB75W-Q24-S24 |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB75W-Q24-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN, UL | |
Standard Number | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,12000 € | 98,12 € |
| 5 | 94,47000 € | 472,35 € |
| 12 | 92,53417 € | 1.110,41 € |
| 36 | 90,15694 € | 3.245,65 € |
| 60 | 89,07050 € | 5.344,23 € |
| Unit Price without VAT: | 98,12000 € |
|---|---|
| Unit Price with VAT: | 116,76280 € |






