


QSB7524S24 | |
|---|---|
DigiKey Part Number | 1470-4119-ND |
Manufacturer | |
Manufacturer Product Number | QSB7524S24 |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB7524S24 Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,76000 € | 102,76 € |
| 5 | 99,67800 € | 498,39 € |
| 10 | 96,59700 € | 965,97 € |
| 25 | 92,48840 € | 2.312,21 € |
| 100 | 86,31570 € | 8.631,57 € |
| Unit Price without VAT: | 102,76000 € |
|---|---|
| Unit Price with VAT: | 122,28440 € |

