


CSQ-706BS | |
|---|---|
DigiKey Part Number | 102-1201-ND |
Manufacturer | |
Manufacturer Product Number | CSQ-706BS |
Description | BUZZER MAGNETIC 3V 12MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2kHz 90dB @ 3V, 5cm Custom Spring Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3V, 5cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Custom | |
Termination | Spring Terminals | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |


