Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 90dB @ 3V, 5cm Custom Spring Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 90dB @ 3V, 5cm Custom Spring Terminals
CST-934AS
CST-934AS
Understanding Audio Frequency Range in Audio Design

CST-934AS

DigiKey Part Number
102-1202-ND
Manufacturer
Manufacturer Product Number
CST-934AS
Description
BUZZER MAGNETIC 3V 9.00MM CUSTOM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 90dB @ 3V, 5cm Custom Spring Terminals
Datasheet
 Datasheet
EDA/CAD Models
CST-934AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4.5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 3V, 5cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Mounting Type
Custom
Termination
Spring Terminals
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.320
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,93900 €19,39 €
251,74800 €43,70 €
501,61860 €80,93 €
1681,41976 €238,52 €
3361,31952 €443,36 €
5041,26500 €637,56 €
1.0081,17809 €1.187,51 €
5.0401,07898 €5.438,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €