
742X083472JP | |
|---|---|
DigiKey Part Number | 60-742X083472JPTR-ND - Tape & Reel (TR) 60-742X083472JPCT-ND - Cut Tape (CT) 60-742X083472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083472JP |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04096 € | 10,24 € |
| 500 | 0,03660 € | 18,30 € |
| 1.000 | 0,03289 € | 32,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02626 € | 131,30 € |
| 10.000 | 0,02409 € | 240,90 € |
| 15.000 | 0,02298 € | 344,70 € |
| 25.000 | 0,02172 € | 543,00 € |
| 35.000 | 0,02097 € | 733,95 € |
| 50.000 | 0,02023 € | 1.011,50 € |
| 60.000 | 0,01988 € | 1.192,80 € |
| 120.000 | 0,01867 € | 2.240,40 € |
| 125.000 | 0,01861 € | 2.326,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |




