



PHB2UEETS1A | |
|---|---|
DigiKey Part Number | CKN12287-ND |
Manufacturer | |
Manufacturer Product Number | PHB2UEETS1A |
Description | PB SWITCH 15VDC 1A 2 CHANGEOVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PHB2UEETS1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 15 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,35800 € | 33,95 € |
| 50 | 1,29920 € | 64,96 € |
| 100 | 1,24280 € | 124,28 € |
| 250 | 1,17184 € | 292,96 € |
| 500 | 1,12078 € | 560,39 € |
| 1.000 | 1,07188 € | 1.071,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |








