
73M5R030F | |
|---|---|
DigiKey Part Number | 73M5R030F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M5R030F |
Description | RES 0.03 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M5R030F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.272" W (11.40mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.071" (1.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36462 € | 3.364,62 € |
| Unit Price without VAT: | 3,36462 € |
|---|---|
| Unit Price with VAT: | 4,00390 € |

