
73M3BR043F | |
|---|---|
DigiKey Part Number | 73M3BR043F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M3BR043F |
Description | RES 0.043 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M3BR043F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.283" W (6.70mm x 7.20mm) |
Tolerance | Height - Seated (Max) 0.051" (1.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60777 € | 1.607,77 € |
| Unit Price without VAT: | 1,60777 € |
|---|---|
| Unit Price with VAT: | 1,91325 € |

