
73M3BR033F | |
|---|---|
DigiKey Part Number | 73M3BR033F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M3BR033F |
Description | RES 0.033 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M3BR033F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.264" L x 0.283" W (6.70mm x 7.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62801 € | 1.628,01 € |
| Unit Price without VAT: | 1,62801 € |
|---|---|
| Unit Price with VAT: | 1,93733 € |

