
73M2AR008F | |
|---|---|
DigiKey Part Number | 73M2AR008F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M2AR008F |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M2AR008F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60410 € | 2.416,40 € |
| Unit Price without VAT: | 0,60410 € |
|---|---|
| Unit Price with VAT: | 0,71888 € |

