
73M1R024F | |
|---|---|
DigiKey Part Number | 73M1R024F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M1R024F |
Description | RES 0.024 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M1R024F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.244" L x 0.122" W (6.20mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31761 € | 635,22 € |
| Unit Price without VAT: | 0,31761 € |
|---|---|
| Unit Price with VAT: | 0,37796 € |

