TS143F11CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,26115 €
Datasheet
Image for TS143F11CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS143F11CET

DigiKey Part Number
TS143F11CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS143F11CET
Description
CRYSTAL 14.31818MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±10ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±10ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS143F11CDTCTS-Frequency Controls0TS143F11CDT-ND0,26115 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26115 €261,15 €
Manufacturers Standard Package
Unit Price without VAT:0,26115 €
Unit Price with VAT:0,31077 €