Similar

TS143F11CDT | |
|---|---|
DigiKey Part Number | TS143F11CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS143F11CDT |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±10ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS143F11CET | CTS-Frequency Controls | 0 | TS143F11CET-ND | 0,26115 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26115 € | 261,15 € |
| Unit Price without VAT: | 0,26115 € |
|---|---|
| Unit Price with VAT: | 0,31077 € |

