TFE322T32K7680R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,58177 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,58177 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,52666 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,52666 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,26405 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,13631 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,13631 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,62091 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,64504 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,37060 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,37060 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,54786 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,54786 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,70206 €
Datasheet
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFE322T32K7680R

DigiKey Part Number
CTX1458TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFE322T32K7680R
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38775 €1.163,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38775 €
Unit Price with VAT:0,46142 €