Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TFE162V32K7680R | |
|---|---|
DigiKey Part Number | TFE162V32K7680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFE162V32K7680R |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TF162J32K7680R | CTS-Frequency Controls | 0 | TF162J32K7680R-ND | 0,57454 € | Similar |
| TF162V32K7680R | CTS-Frequency Controls | 0 | TF162V32K7680R-ND | 0,57454 € | Similar |
| TF162W32K7680R | CTS-Frequency Controls | 0 | TF162W32K7680R-ND | 0,57454 € | Similar |
| TFA162JI327KR | CTS-Frequency Controls | 0 | TFA162JI327KR-ND | 1,12218 € | Similar |
| TFA162VI327KR | CTS-Frequency Controls | 0 | TFA162VI327KR-ND | 1,12218 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,52862 € | 7.643,10 € |
| Unit Price without VAT: | 1,52862 € |
|---|---|
| Unit Price with VAT: | 1,81906 € |





