Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TF4152P32K7680R | |
|---|---|
DigiKey Part Number | TF4152P32K7680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF4152P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TF322J32K7680R | CTS-Frequency Controls | 0 | TF322J32K7680R-ND | 0,26285 € | Similar |
| TF322P32K7680R | CTS-Frequency Controls | 1 | 110-TF322P32K7680RCT-ND | 0,43000 € | Similar |
| TFA322JI327KR | CTS-Frequency Controls | 0 | TFA322JI327KR-ND | 0,36892 € | Similar |
| TFA322PI327KR | CTS-Frequency Controls | 0 | TFA322PI327KR-ND | 0,36892 € | Similar |
| TFE322P32K7680R | CTS-Frequency Controls | 314 | 110-TFE322P32K7680RCT-ND | 0,63000 € | Similar |








