32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS09-32.768KHZ-9-T

DigiKey Part Number
535-9541-2-ND - Tape & Reel (TR)
535-9541-1-ND - Cut Tape (CT)
535-9541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS09-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS09-32.768KHZ-9-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (4.1x1.5)
Frequency
32.768 kHz
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (67)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS07-32.768KHZ-7-TAbracon LLC457.264535-9543-1-ND0,70000 €Similar
ABS07-32.768KHZ-9-H-TAbracon LLC57.854535-15023-1-ND1,22000 €Similar
ABS07-32.768KHZ-9-TAbracon LLC42.104535-9544-1-ND0,65000 €Similar
ABS07AIG-32.768KHZ-7-D-TAbracon LLC684535-13358-1-ND0,48000 €Similar
ABS07AIG-32.768KHZ-9-D-TAbracon LLC3.290535-13357-1-ND0,48000 €Similar
In-Stock: 11.037
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,16900 €11,69 €
251,10600 €27,65 €
501,06040 €53,02 €
1001,01640 €101,64 €
2500,96116 €240,29 €
5000,92144 €460,72 €
1.0000,88337 €883,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,82627 €2.478,81 €
6.0000,79220 €4.753,20 €
9.0000,77294 €6.956,46 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €