
SA254250F35HAR | |
|---|---|
DigiKey Part Number | 110-SA254250F35HARTR-ND - Tape & Reel (TR) 110-SA254250F35HARCT-ND - Cut Tape (CT) 110-SA254250F35HARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA254250F35HAR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA254250F35HAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,38570 € | 38,57 € |
| 250 | 0,36476 € | 91,19 € |
| 500 | 0,34966 € | 174,83 € |
| 1.000 | 0,33520 € | 335,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31350 € | 940,50 € |
| 6.000 | 0,30054 € | 1.803,24 € |
| 9.000 | 0,29321 € | 2.638,89 € |
| 15.000 | 0,28424 € | 4.263,60 € |
| 21.000 | 0,27848 € | 5.848,08 € |
| 30.000 | 0,27251 € | 8.175,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











