
MXO45HS-3C-50M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45HS-3C-50M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HS-3C-50M000000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,49800 € | 24,98 € |
| 25 | 2,36240 € | 59,06 € |
| 50 | 2,26500 € | 113,25 € |
| 100 | 2,17130 € | 217,13 € |
| 300 | 2,03080 € | 609,24 € |
| 500 | 1,96870 € | 984,35 € |
| 1.000 | 1,88748 € | 1.887,48 € |
| 2.500 | 1,78534 € | 4.463,35 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |











