


TPS76715QD | |
|---|---|
DigiKey Part Number | 296-2732-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76715QD |
Description | IC REG LINEAR 1.5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76715QD Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,55487 € | 766,46 € |
| Unit Price without VAT: | 2,55487 € |
|---|---|
| Unit Price with VAT: | 3,04030 € |




