MP037B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,57063 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1.046
Unit Price: 0,87000 €
Datasheet
3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP037B

DigiKey Part Number
CTX861-ND
Manufacturer
Manufacturer Product Number
MP037B
Description
CRYSTAL 3.6864MHZ 18PF TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,57063 €570,63 €
Unit Price without VAT:0,57063 €
Unit Price with VAT:0,67905 €