
MP037 | |
|---|---|
DigiKey Part Number | CTX071-ND |
Manufacturer | |
Manufacturer Product Number | MP037 |
Description | CRYSTAL 3.6864MHZ 20PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,67640 € | 33,82 € |
| 100 | 0,64840 € | 64,84 € |
| 300 | 0,60643 € | 181,93 € |
| 500 | 0,58784 € | 293,92 € |
| 1.000 | 0,56353 € | 563,53 € |
| 2.500 | 0,53295 € | 1.332,38 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

