GLA67F23CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25432 €
Datasheet
Image for GLA67F23CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLA67F23CET

DigiKey Part Number
GLA67F23CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLA67F23CET
Description
CRYSTAL 6.7458MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.7458 MHz ±20ppm Crystal 20pF 80 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6.7458 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GLA67F23CDTCTS-Frequency Controls0GLA67F23CDT-ND0,24746 €Similar
GLA67F23IETCTS-Frequency Controls0GLA67F23IET-ND0,25432 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24746 €247,46 €
Manufacturers Standard Package
Unit Price without VAT:0,24746 €
Unit Price with VAT:0,29448 €