Similar
Parametric Equivalent

GLA67F23CDT | |
|---|---|
DigiKey Part Number | GLA67F23CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLA67F23CDT |
Description | CRYSTAL 6.7458MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.7458 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.7458 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25057 € | 250,57 € |
| Unit Price without VAT: | 0,25057 € |
|---|---|
| Unit Price with VAT: | 0,29818 € |

