GL160F33IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25635 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24944 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24944 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23414 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,37082 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25635 €
Datasheet

Similar


Abracon LLC
In Stock: 9.549
Unit Price: 0,26000 €
Datasheet

Similar


Abracon LLC
In Stock: 41.797
Unit Price: 0,35000 €
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 1,31932 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.440
Unit Price: 0,44000 €
Datasheet

Similar


Jauch Quartz
In Stock: 126
Unit Price: 0,18000 €
Datasheet

Similar


Jauch Quartz
In Stock: 4.220
Unit Price: 0,22000 €
Datasheet
Image for GL160F33IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL160F33IDT

DigiKey Part Number
GL160F33IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL160F33IDT
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL160F33IETCTS-Frequency Controls0GL160F33IET-ND0,25635 €Similar
LP160F33IDTCTS-Frequency Controls0LP160F33IDT-ND0,24944 €Similar
LP160F33IETCTS-Frequency Controls0LP160F33IET-ND0,24944 €Similar
TS160F33IDTCTS-Frequency Controls0TS160F33IDT-ND0,23414 €Similar
TS160F33IETCTS-Frequency Controls0TS160F33IET-ND0,37082 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25635 €256,35 €
Manufacturers Standard Package
Unit Price without VAT:0,25635 €
Unit Price with VAT:0,30506 €