Similar
Parametric Equivalent
Similar
Similar
Similar

LP160F33IDT | |
|---|---|
DigiKey Part Number | LP160F33IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP160F33IDT |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP160F33IET | CTS-Frequency Controls | 0 | LP160F33IET-ND | 0,24944 € | Similar |
| LP160F23IDT | CTS-Frequency Controls | 0 | LP160F23IDT-ND | 0,24944 € | Parametric Equivalent |
| ABLS3-16.000MHZ-D4Y-T | Abracon LLC | 41.797 | 535-10856-1-ND | 0,35000 € | Similar |
| ECS-160-18-5PVX-GN-TR | ECS Inc. | 0 | 50-ECS-160-18-5PVX-GN-CT-ND | 1,31932 € | Similar |
| J49SML-F-G-G-K-16M0 | Jauch Quartz | 4.220 | 1908-J49SML-F-G-G-K-16M0CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24944 € | 249,44 € |
| Unit Price without VAT: | 0,24944 € |
|---|---|
| Unit Price with VAT: | 0,29683 € |




