GL037F33CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25020 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24195 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24195 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25020 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25705 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25705 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,19228 €
Datasheet

Similar


Abracon LLC
In Stock: 2
Unit Price: 0,27000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,13960 €
Datasheet

Similar


Abracon LLC
In Stock: 250
Unit Price: 0,76000 €
Datasheet
Image for GL037F33CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL037F33CET

DigiKey Part Number
GL037F33CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL037F33CET
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±30ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL037F33CDTCTS-Frequency Controls0GL037F33CDT-ND0,25020 €Similar
LP037F33CDTCTS-Frequency Controls0LP037F33CDT-ND0,24195 €Similar
LP037F33CETCTS-Frequency Controls0LP037F33CET-ND0,24195 €Similar
TS037F33CDTCTS-Frequency Controls0TS037F33CDT-ND0,36788 €Similar
TS037F33CETCTS-Frequency Controls0TS037F33CET-ND0,36788 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25020 €250,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25020 €
Unit Price with VAT:0,29774 €