Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

GL037F33IET | |
|---|---|
DigiKey Part Number | GL037F33IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL037F33IET |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL037F33IDT | CTS-Frequency Controls | 0 | GL037F33IDT-ND | 0,25705 € | Similar |
| LP037F33IDT | CTS-Frequency Controls | 0 | LP037F33IDT-ND | 0,25020 € | Similar |
| LP037F33IET | CTS-Frequency Controls | 0 | LP037F33IET-ND | 0,25020 € | Similar |
| TS037F33IDT | CTS-Frequency Controls | 0 | TS037F33IDT-ND | 0,23505 € | Similar |
| TS037F33IET | CTS-Frequency Controls | 0 | TS037F33IET-ND | 0,23505 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25705 € | 257,05 € |
| Unit Price without VAT: | 0,25705 € |
|---|---|
| Unit Price with VAT: | 0,30589 € |


