
CTSLV363QG | |
|---|---|
DigiKey Part Number | CTX1330TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTSLV363QG |
Description | IC CLOCK BUFFER 1:1 1GHZ |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Divider, Translator IC 1:1 1 GHz 8-VFDFN |
Datasheet | Datasheet |
Category | Input LVCMOS, Sine Wave |
Manufacturer CTS-Frequency Controls | Output LVPECL |
Packaging Tape & Reel (TR) | Frequency - Max 1 GHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Type Buffer/Driver, Divider, Translator | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-VFDFN |
Differential - Input:Output No/Yes | Supplier Device Package 8-SON |

