
CTSLV351SG | |
|---|---|
DigiKey Part Number | CTX1327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTSLV351SG |
Description | IC CLK BUFFER 1:1 800MHZ SC70-6 |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Divider, Translator IC 1:1 800 MHz 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS-Frequency Controls | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer/Driver, Divider, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, Sine Wave | |
Output | LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |

