Similar

CTS100LVEL11DG | |
|---|---|
DigiKey Part Number | CTX1310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100LVEL11DG |
Description | IC CLK BUFFER 1:2 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVPECL |
Manufacturer CTS-Frequency Controls | Output LVPECL |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP11UZG-TR | Microchip Technology | 0 | SY100EP11UZG-CT-ND | 1,13000 € | Similar |


