
CB3LV-5I-30M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-30M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-30M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-30M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-30M000000 |
Description | XTAL OSC XO 30.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-30M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,26480 € | 31,62 € |
| 50 | 1,21220 € | 60,61 € |
| 100 | 1,16220 € | 116,22 € |
| 250 | 1,09904 € | 274,76 € |
| 500 | 1,05360 € | 526,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01006 € | 1.010,06 € |
| 2.000 | 0,96836 € | 1.936,72 € |
| 3.000 | 0,94478 € | 2.834,34 € |
| 5.000 | 0,91592 € | 4.579,60 € |
| 7.000 | 0,89740 € | 6.281,80 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

