
CB3LV-3I-30M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-30M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-30M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-30M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-30M000000 |
Description | XTAL OSC XO 30.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-30M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,05200 € | 26,30 € |
| 50 | 1,00840 € | 50,42 € |
| 100 | 0,96660 € | 96,66 € |
| 250 | 0,91412 € | 228,53 € |
| 500 | 0,87636 € | 438,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84013 € | 840,13 € |
| 2.000 | 0,80543 € | 1.610,86 € |
| 3.000 | 0,78581 € | 2.357,43 € |
| 5.000 | 0,76179 € | 3.808,95 € |
| 7.000 | 0,74638 € | 5.224,66 € |
| 10.000 | 0,73039 € | 7.303,90 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |










