
CB3LV-3I-32M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-32M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-32M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-32M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-32M000000 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,12760 € | 28,19 € |
| 50 | 1,08080 € | 54,04 € |
| 100 | 1,03610 € | 103,61 € |
| 250 | 0,97980 € | 244,95 € |
| 500 | 0,93928 € | 469,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90048 € | 900,48 € |
| 2.000 | 0,86329 € | 1.726,58 € |
| 3.000 | 0,84226 € | 2.526,78 € |
| 5.000 | 0,81653 € | 4.082,65 € |
| 7.000 | 0,80001 € | 5.600,07 € |
| 10.000 | 0,78288 € | 7.828,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |




