
CB3LV-3I-32M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-32M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-32M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-32M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-32M000000 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,11600 € | 27,90 € |
| 50 | 1,07000 € | 53,50 € |
| 100 | 1,02570 € | 102,57 € |
| 250 | 0,96996 € | 242,49 € |
| 500 | 0,92988 € | 464,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89144 € | 891,44 € |
| 2.000 | 0,85463 € | 1.709,26 € |
| 3.000 | 0,83382 € | 2.501,46 € |
| 5.000 | 0,80834 € | 4.041,70 € |
| 7.000 | 0,79198 € | 5.543,86 € |
| 10.000 | 0,77502 € | 7.750,20 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |






