Similar
Similar
Similar
Parametric Equivalent
Similar

ATS221BSM-1E | |
|---|---|
DigiKey Part Number | CTX1114TR-ND - Tape & Reel (TR) CTX1114CT-ND - Cut Tape (CT) CTX1114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS221BSM-1E |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS221BSM-1 | CTS-Frequency Controls | 0 | CTX1113TR-ND | 0,19603 € | Similar |
| ATS22ASM-1E | CTS-Frequency Controls | 0 | 110-ATS22ASM-1ECT-ND | 0,30000 € | Similar |
| LP221F35IET | CTS-Frequency Controls | 0 | LP221F35IET-ND | 0,23833 € | Similar |
| LP221F35IDT | CTS-Frequency Controls | 0 | LP221F35IDT-ND | 0,23833 € | Parametric Equivalent |
| ECS-221-18-5PXEN-TR | ECS Inc. | 1.566 | XC1701CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,25020 € | 12,51 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




