
ATS12ASM-1 | |
|---|---|
DigiKey Part Number | CTX1079TR-ND - Tape & Reel (TR) CTX1079CT-ND - Cut Tape (CT) CTX1079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS12ASM-1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,38374 € | 191,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36788 € | 367,88 € |
| 2.000 | 0,35267 € | 705,34 € |
| 3.000 | 0,34406 € | 1.032,18 € |
| 5.000 | 0,33353 € | 1.667,65 € |
| 7.000 | 0,32676 € | 2.287,32 € |
| 10.000 | 0,31975 € | 3.197,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

