12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS12ASM-1E

DigiKey Part Number
CTX1080TR-ND - Tape & Reel (TR)
CTX1080CT-ND - Cut Tape (CT)
CTX1080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS12ASM-1E
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-20-3X-EN-TRECS Inc.505.344XC1787CT-ND0,32000 €Similar
In-Stock: 6.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32400 €3,24 €
250,30680 €7,67 €
500,29400 €14,70 €
1000,28190 €28,19 €
2500,26652 €66,63 €
5000,25548 €127,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24491 €244,91 €
2.0000,23479 €469,58 €
3.0000,22905 €687,15 €
5.0000,22203 €1.110,15 €
7.0000,21753 €1.522,71 €
10.0000,21285 €2.128,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €